AMC31DRYS-S13

Heilind Number:SULAMC31DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRYS-S13

Detailed Description

AMC31DRYS-S13 is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, along with two rows and 62 positions, offers versatile integration possibilities. Its side-hole mount and card extender termination method facilitate easy installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and a compact design, it is ideal for space-constrained applications. The AMC31DRYSS13 is a reliable solution for high-reliability systems in industries such as aerospace, defense, and telecommunications.