AMC31DRYS-S93

Heilind Number:SULAMC31DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC31DRYS-S93

Detailed Description

AMC31DRYS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB layouts. Utilizing Thru Hole termination method and Gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and straight orientation further enhance its performance. With 62 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Gold termination plating ensures long-term reliability. This connector falls under the category of high-quality board-to-board PCB connectors and is acronymed as AMC31DRYSS93.