AMC31DRYS

Heilind Number:SULAMC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRYS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DRYS

Detailed Description

Introducing the AMC31DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each plated with gold for optimal signal transmission, offer a total of 62 positions with a 2.54mm pitch. The Full Bellow contact type and side-hole mount provide secure and stable connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, the AMC31DRYS is suitable for a wide range of industrial and commercial settings. Its compact form factor, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust in the AMC31DRYS for high-reliability performance in your next electronics project.