AMC31DSXI

Heilind Number:SULAMC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DSXI
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DSXI

Detailed Description

Introducing the AMC31DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 31 female contacts, each with gold plating, guarantee optimal signal transmission. Its threaded mounting and through-hole termination method provide secure and stable installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other hi-rel industries. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. Certified for quality and durability, the AMC31DSXI is the perfect choice for your critical connectivity requirements.