AMC31DSXN

Heilind Number:SULAMC31DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DSXN
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DSXN

Detailed Description

Introducing the AMC31DSXN, a high-performance board to board PCB connector designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The 31 female contact positions, each with full bellow contact type, guarantee secure connections. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. Gold contact plating and termination ensure optimal signal integrity. Measuring 10.95 mm in height and 8.38 mm in width, with a pitch of 2.54 mm, it offers compact and efficient PCB integration. Whether in aerospace, defense, or industrial applications, the AMC31DSXN delivers unparalleled performance and durability.