AMC31DTAN

Heilind Number:SULAMC31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTAN

Detailed Description

Introducing the AMC31DTAN female PCB connector, designed for high-performance applications requiring reliable power transmission. With two rows and a pitch of 2.54mm, this connector offers secure connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transfer. The contact plating of gold guarantees optimal conductivity, while the Loop Bellow contact type and right-angle orientation further enhance signal integrity. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. With 62 positions and a tail length of 2.54mm, it provides ample connectivity options. Ideal for board-to-board and card edge connections, the AMC31DTAN is a reliable solution for demanding PCB applications.