AMC31DTAS

Heilind Number:SULAMC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTAS

Detailed Description

The AMC31DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it combines PPS and Beryllium Copper materials for durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data-intensive systems. Its female gender, right-angle orientation, and side hole mount type offer versatility in installation. The gold contact plating ensures low contact resistance and long-term stability. With 62 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating efficiently in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The AMC31DTAS is the ideal choice for applications requiring high reliability and robust connectivity.