AMC31DTBS

Heilind Number:SULAMC31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DTBS

Detailed Description

Introducing the AMC31DTBS, a high-performance female connector designed for precision board-to-board PCB applications. Crafted from PPS & Beryllium Copper, this connector guarantees durability and reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures seamless power transmission in demanding environments. Featuring a two-row design and Right Angle orientation, it offers versatile connectivity options. The Loop Bellow contact type, terminated through Thru Hole mounting, guarantees secure and stable connections. Each of the 62 gold-plated contacts is meticulously engineered to provide excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising performance. Trust the AMC31DTBS for your critical connectivity needs in aerospace, defense, and other high-reliability sectors.