AMC31DTBT

Heilind Number:SULAMC31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTBT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTBT

Detailed Description

Introducing the AMC31DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The Female gender, threaded mount type, and through-hole termination method offer secure attachment to PCBs. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and corrosion resistance. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for power and signal transmission. Featuring a right-angle orientation, it accommodates space-constrained layouts. With 62 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Gold termination plating ensures long-term performance. Certified for high reliability, the AMC31DTBT is the perfect choice for mission-critical systems.