AMC31DTEF

Heilind Number:SULAMC31DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTEF
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTEF

Detailed Description

AMC31DTEF - Featuring a robust construction of PPS and Beryllium Copper, this female connector with two rows and a floating bobbin mount type ensures reliable performance in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for high-power applications. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. With a pitch of 2.54mm and 62 positions, it allows for efficient PCB connections. Its straight orientation and full bellow contact type facilitate easy mating. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in varied industrial settings. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Gold termination plating ensures long-term reliability. Whether for board-to-board or card edge connections, the AMC31DTEF is a dependable choice for high-performance electronic systems.