AMC31DTEH

Heilind Number:SULAMC31DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTEH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTEH

Detailed Description

Introducing the AMC31DTEH, a high-performance board to board PCB connector designed for precision and reliability. Featuring a unique construction of PPS and beryllium copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of high-power applications. The female connector, with two rows and a pitch of 2.54mm, offers seamless integration. Contact material of beryllium copper with gold plating guarantees excellent signal transmission. Its full bellow contact type and straight orientation provide easy assembly. With 62 positions and a tail length of 6.99mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. Ideal for use in hi-rel industries, it ensures consistent performance. Don't compromise on quality – choose the AMC31DTEH for your connectivity needs.