AMC31DTEN

Heilind Number:SULAMC31DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTEN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTEN

Detailed Description

Introducing the AMC31DTEN, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows and a pitch of 2.54 mm, ensures reliable connectivity in your circuit board setups. With a contact material of Beryllium Copper and gold plating, it guarantees optimal signal transmission while maintaining durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation make it easy to install. With 62 positions and a tail length of 6.99 mm, it offers ample connectivity options. Its robust construction, with a wide operating temperature range of -65 to 150 °C, ensures performance in harsh environments. Perfect for hi-rel applications, this connector is a must-have for your electronic projects.