AMC31DTKN-S288

Heilind Number:SULAMC31DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DTKN-S288

Detailed Description

Introducing the AMC31DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a low amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of electronic devices. The connector's female gender, dual-row design, and loop bellow contact type offer secure and stable connections. Gold-plated contacts and termination ensure optimal signal transmission. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options in compact spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its straddle orientation and no mounting requirement make installation easy. Trust the AMC31DTKN-S288 for dependable and high-speed data transfer in your electronic systems.