AMC31DTKN

Heilind Number:SULAMC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULAMC31DTKN

Detailed Description

Introducing the AMC31DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With a straight orientation and 2.54mm pitch, it offers precise alignment for secure installations. The 62 female contacts, made of gold-plated Beryllium Copper, guarantee reliable signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The thru-hole termination method and no mounting requirement simplify assembly. Trusted for its quality and performance, the AMC31DTKN is a must-have component for aerospace, military, and industrial electronics.