AMC31DTMI

Heilind Number:SULAMC31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTMI

Detailed Description

Introducing the AMC31DTMI, a high-performance female PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring reliable connectivity even in harsh environments. With a 2.54mm pitch and 62 positions spread across 2 rows, it allows for efficient signal transmission on printed circuit boards. The contact plating of gold offers excellent conductivity and corrosion resistance, while the loop bellow contact type and threaded mount provide secure and stable connections. Operating at a wide temperature range from -65 to 150°C and with a maximum voltage rating of 700VAC, this connector is suitable for a variety of industrial and commercial setups. Its right-angle orientation and .25-inch tail length make it easy to integrate into tight spaces. Perfect for high-reliability applications, the AMC31DTMI is a top choice for professionals in the electronics industry.