AMC31DTMS

Heilind Number:SULAMC31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTMS

Detailed Description

The AMC31DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a side-hole mount type offers easy installation. Its Thru-Hole termination method and gold contact plating guarantee secure connections and optimal conductivity. The 62-position, right-angle orientation with loop bellow contact type allows for efficient PCB mating. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB while ensuring high reliability. Gold termination plating further enhances its durability. The AMC31DTMS is a top choice for engineers seeking a rugged and high-performance connector solution.