AMC31DTMT

Heilind Number:SULAMC31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTMT

Detailed Description

Introducing the AMC31DTMT, a high-performance female PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. Contact plating in gold guarantees low contact resistance and high durability. Its 62 positions, organized in 2 rows with a pitch of 2.54mm, provide ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its right-angle orientation and loop bellow contact type further enhance versatility. The tail length of 6.35mm allows for easy soldering onto PCBs. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering exceptional performance. Gold termination plating ensures long-term reliability. The AMC31DTMT is part of our extensive range of high-quality PCB connectors, making it a top choice for professionals seeking dependable connectivity solutions.