AMC35DCKD-S288

Heilind Number:SULAMC35DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DCKD-S288

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, SKU AMC35DCKD-S288, is engineered for high-performance applications where reliability is paramount. With a current rating of 3A and a voltage capacity of 700VAC, it ensures robust connectivity. Featuring a female gender and two rows of contacts, it offers versatility in circuit board layouts. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. The Loop Bellow contact type and Straddle orientation provide secure mating. With 70 positions and a pitch of 2.54mm, precise signal transmission is assured. This connector's operating temperature range of -65 to 150°C and gold termination plating make it suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained systems. Tailored for demanding applications, this connector is a reliable choice for aerospace, defense, and industrial electronics.