| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC35DCKD |
AMC35DCKD
| Heilind Number: | SULAMC35DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold termination plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2.54mm pitch and 70 positions make it ideal for high-density circuitry, while the straight orientation and thru-hole termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. Trust the AMC35DCKD for secure and efficient connectivity in your PCB designs.

