| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC35DCKH |
AMC35DCKH
| Heilind Number: | SULAMC35DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DCKH |
| ECAD Model: |
Specifications
Detailed Description
The AMC35DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 2.54mm pitch and 70 positions, it offers versatile connectivity options. The gold contact plating guarantees reliable signal transmission, while the Loop Bellow contact type and Thru Hole termination method enhance connection stability. Operating in a wide temperature range from -65 to 150°C and rated for 700 VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Whether in aerospace, defense, or industrial applications, the AMC35DCKH ensures secure and efficient PCB connections.

