| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULAMC35DCKI-S288 |
AMC35DCKI-S288
| Heilind Number: | SULAMC35DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DCKI-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission even in demanding environments. The 2.54mm pitch and 70 positions offer versatile connectivity options, while the gold-plated Loop Bellow contacts provide optimal signal integrity. Suitable for use in a wide range of industries, from aerospace to telecommunications, this connector operates flawlessly in temperatures ranging from -65 to 150°C. Trust in the AMC35DCKI-S288 for secure and efficient board-level connections.

