AMC35DCKI

Heilind Number:SULAMC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DCKI

Detailed Description

Introducing the AMC35DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 70 positions spread across 2 rows, it offers versatile integration options. The female, threaded mount type and thru hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, rated for 700VAC and 3A. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, the AMC35DCKI is a dependable choice for mission-critical systems. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Ideal for aerospace, defense, and industrial applications requiring high reliability, this connector is the perfect solution for your connectivity needs.