AMC35DCKN-S288

Heilind Number:SULAMC35DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DCKN-S288

Detailed Description

The SKU AMC35DCKN-S288 features a female connector with two rows, designed for high-performance applications requiring reliable power transmission. Crafted with precision from PPS and Beryllium Copper, this connector ensures durability and efficient conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees safe and stable power delivery. The gold-plated Loop Bellow contacts offer excellent signal integrity, while the Card Extender termination method facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, measuring 0.61 inches in height and 9.4mm in width, makes it suitable for PCB and board-to-board connections in various electronic devices. Trust the AMC35DCKNS288 for seamless and robust connectivity in your projects.