AMC35DCKS

Heilind Number:SULAMC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DCKS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DCKS

Detailed Description

Introducing the AMC35DCKS, a high-performance board-to-board PCB connector designed for optimal signal transfer in demanding environments. With a robust contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity and corrosion resistance. Featuring two rows and 70 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method provide secure installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, it's ideal for industrial applications. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient without compromising performance. Trust the AMC35DCKS for seamless connectivity in critical electronic systems.