AMC35DCKT

Heilind Number:SULAMC35DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DCKT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DCKT

Detailed Description

Introducing the AMC35DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch and 70 positions, it allows for secure and precise connections. The threaded mount type and thru-hole termination method offer easy installation. Gold contact plating guarantees excellent conductivity, while the contact type of Loop Bellow ensures optimal performance. Operating at a voltage of 700 VAC and a temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the AMC35DCKT for your connectivity needs in aerospace, defense, and other high-reliability industries.