AMC35DRAH-S734

Heilind Number:SULAMC35DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRAH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRAH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRAH-S734

Detailed Description

Introducing the AMC35DRAH-S734, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and beryllium copper construction, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage rating, it meets the demands of industrial environments. The gold-plated contacts offer excellent conductivity and durability, while the full bellow design guarantees secure connections. With a right-angle orientation and 2.54mm pitch, it's perfect for space-constrained layouts. Operating in a wide temperature range from -65 to 150 °C, it's suitable for harsh operating conditions. The 70 positions and 2 rows provide ample connectivity options, while the thru-hole termination method and 3.18mm tail length simplify installation. Trust the AMC35DRAHS734 for seamless board-to-board connections in your next project.