AMC35DRAH

Heilind Number:SULAMC35DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRAH

Detailed Description

Introducing the AMC35DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 70 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to install and secure. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it guarantees efficient performance in various settings. The full bellow contact type and 3A amperage capacity further enhance its functionality. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, military, or industrial applications, the AMC35DRAH is a dependable choice for critical connections.