| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC35DRAN |
AMC35DRAN
| Heilind Number: | SULAMC35DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable power transmission at up to 3A and 700VAC. With a compact design and right-angle orientation, it is ideal for space-constrained setups. The full bellow contact type offers secure connections, while the thru-hole termination method guarantees easy installation. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. Trust the AMC35DRAN for efficient and robust board-to-board connections in your electronic systems.

