| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DREH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 70 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULAMC35DREH-S93 |
AMC35DREH-S93
| Heilind Number: | SULAMC35DREH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DREH-S93 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper connector, with SKU AMC35DREH-S93, boasts a 2-row design tailored for efficient board-to-board PCB connections. Featuring a female gender and eyelet termination method, it offers reliable performance at an amperage of 3A and voltage of 700 VAC. The contact material of Beryllium Copper with gold plating ensures optimal conductivity, while the full bellow contact type and straight orientation enhance signal integrity. With 70 positions and a pitch of 2.54mm, precise connectivity is guaranteed. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding applications. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient. Tailored for hi-rel environments, it's a reliable choice for critical electronic systems.

