AMC35DREH

Heilind Number:SULAMC35DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DREH

Detailed Description

Introducing the AMC35DREH, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 70 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its straight orientation and clearance hole mount type make installation a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. RoHS compliant and with gold termination plating, it meets stringent quality standards. Ideal for board-to-board and PCB connections, the AMC35DREH is a top choice for engineers seeking high-reliability connectors.