AMC35DREI

Heilind Number:SULAMC35DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DREI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DREI

Detailed Description

The AMC35DREI is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a 2.54mm pitch, offering 70 positions for efficient connectivity. Its threaded mount and eyelet termination method provide secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 150°C, it is resilient to harsh environmental conditions. The straight orientation, full bellow contact type, and tail length of 5.72mm make it easy to install and use. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The termination plating is also gold, ensuring reliable soldering connections. The AMC35DREI is part of the hi-rel category, meeting stringent quality and reliability standards for mission-critical systems. Whether used in aerospace electronics, military communications, or industrial automation, this connector delivers uncompromising performance.