AMC35DRES

Heilind Number:SULAMC35DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRES
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRES

Detailed Description

Introducing our SKU AMC35DRES, a high-performance female connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 70 positions, it offers versatile connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent signal transmission while the Full Bellow contact type enhances contact stability. Suitable for board-to-board and card edge connections, this connector is ideal for use in PCB assemblies. Its side hole mount and eyelet termination method provide secure attachment. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for various environments. With a compact design measuring 10.95mm in height and 10.16mm in width, it saves space without compromising performance. Trust the AMC35DRES for efficient and reliable connectivity in your electronic systems.