AMC35DRMD-S288

Heilind Number:SULAMC35DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRMD-S288

Detailed Description

The AMC35DRMD-S288 Board-to-Board PCB Connector is a high-performance component designed for demanding applications in aerospace, defense, and industrial sectors. Featuring precision engineering, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. Its female gender, two rows, and straddle orientation make it versatile for various PCB setups. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The 70 gold-plated loop bellow contacts guarantee optimal connectivity, while the clearance hole mount type and card extender termination method facilitate easy installation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it ensures space-efficient PCB layouts. Trust the AMC35DRMDS288 for secure and efficient board-to-board connections in critical systems.