AMC35DRMD

Heilind Number:SULAMC35DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRMD

Detailed Description

Introducing the AMC35DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity and durability. With a pitch of 2.54mm and 70 positions, it offers versatile connectivity options. The female connector with two rows and a clearance hole mount type is easy to install. Its wire wrap termination method guarantees secure connections. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its reliability. With a tail length of 14.22mm and a compact size, it is ideal for space-constrained applications. Trust the AMC35DRMD for high-reliability connections in your PCB assemblies.