AMC35DRMH

Heilind Number:SULAMC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRMH

Detailed Description

The AMC35DRMH connector offers high-performance connectivity for critical applications, featuring PPS and Beryllium Copper construction. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through wire wrap method, provide secure and efficient connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its Loop Bellow contact type and straight orientation make it easy to install. With 70 positions and a tail length of 14.22mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Ideal for board-to-board and card edge connections, the AMC35DRMH is a reliable choice for demanding applications.