| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC35DRMI-S288 |
AMC35DRMI-S288
| Heilind Number: | SULAMC35DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC35DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable connectivity in critical systems. Featuring a 2.54mm pitch and 70 positions across 2 rows, it offers ample room for intricate circuitry. The female gender and threaded mount type guarantee secure installation, while the card extender termination method simplifies assembly. With a contact material of Beryllium Copper and gold contact plating, signal integrity is maintained even in harsh environments. Rated for 700VAC and operating smoothly in temperatures ranging from -65 to 150°C, this connector is a rugged solution for aerospace, defense, and industrial applications. Trust in the AMC35DRMIS288 for unparalleled performance and durability.

