AMC35DRMI

Heilind Number:SULAMC35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRMI

Detailed Description

The AMC35DRMI Board To Board PCB Connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for high-power applications. The female connector, with two rows and a threaded mount type, offers secure and stable connections. Using wire wrap termination method, contact with gold plating guarantees excellent conductivity. Featuring a loop bellow contact type, this connector accommodates 70 positions with a pitch of 2.54mm. Its straight orientation and 14.22mm tail length provide convenience in installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in various industries. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Whether it's for aerospace, defense, or industrial applications, the AMC35DRMI connector delivers high performance and durability.