AMC35DRMN-S273

Heilind Number:SULAMC35DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC35DRMN-S273

Detailed Description

Introducing the AMC35DRMN-S273, a high-performance board-to-board connector designed for precision electronic applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission even in demanding environments. The female gender connector with 2 rows and 70 positions, along with a straight orientation, facilitates seamless PCB mating. Its Wire Wrap termination method and Loop Bellow contact type guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the AMC35DRMNS273 for uncompromising performance in your electronic systems.