AMC35DRMS-S288

Heilind Number:SULAMC35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRMS-S288

Detailed Description

Featuring a durable construction with PPS and Beryllium Copper materials, the AMC35DRMS-S288 connector is designed for reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated via Card Extender method, ensure secure and efficient connectivity. The contact material, Beryllium Copper, and Gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 70 positions, this connector offers versatile usage on PCBs. Its Loop Bellow contact type and Straddle orientation further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Designed to meet the highest standards, it is a reliable solution for board-to-board connections.