AMC35DRMS

Heilind Number:SULAMC35DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRMS

Detailed Description

Introducing the AMC35DRMS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a compact design and two rows of 70 female contacts, it's perfect for densely populated boards. The side hole mount and wire wrap termination method offer easy installation. Gold-plated contact surfaces guarantee excellent conductivity and durability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type provide efficient signal transmission. With a tail length of 14.22mm and a low profile height of 15.49mm, it saves space without compromising performance. Ideal for high-reliability applications, the AMC35DRMS is a top choice for board-to-board and card edge connections.