AMC35DRMT-S273

Heilind Number:SULAMC35DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC35DRMT-S273

Detailed Description

The AMC35DRMT-S273 PCB connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is designed for high-power applications. Its female gender, two rows, and threaded mount type offer secure and stable connections. Using wire wrap termination, contact with Beryllium Copper and Gold plating guarantees optimal conductivity. The 2.54mm pitch and loop bellow contact type provide efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various industries. With 70 positions and a tail length of 14.22mm, it offers ample connectivity options. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted PCB layouts. Gold termination plating ensures long-term durability. Classified under high reliability standards, the AMC35DRMTS273 is a crucial component in board-to-board and card edge connections.