AMC35DRMT

Heilind Number:SULAMC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRMT

Detailed Description

Introducing the AMC35DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a dual-row, female design with a threaded mount type, it offers secure connectivity in any setup. The termination method of wire wrap guarantees easy installation. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. The contact type is Loop Bellow, offering robust contact stability. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. With 70 positions and a tail length of 14.22mm, it allows for versatile connections. The compact design, with a height of 15.49mm and a width of 9.4mm, saves space on the PCB. The termination plating is gold, ensuring long-term reliability. Classified under hi-rel connectors, this product meets stringent quality standards. Trust the AMC35DRMT for efficient and durable board-to-board connections.