AMC35DRMZ

Heilind Number:SULAMC35DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRMZ

Detailed Description

Introducing the AMC35DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this female connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission even in harsh environments. The contact material, Beryllium Copper with gold plating, guarantees superior signal integrity. Its 70 positions, two rows, and wire wrap termination method make it ideal for complex circuitry. Operating at temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. The straight orientation, side hole mount type, and loop bellow contact type provide versatility in installation. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution. Trust the AMC35DRMZ for seamless connectivity in your critical electronic systems.