AMC35DRSI-S288

Heilind Number:SULAMC35DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRSI-S288

Detailed Description

Introducing the AMC35DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a female gender and threaded mount type, it ensures secure and stable connections in any setup. The 2.54mm pitch and 70 positions cater to versatile connectivity needs. Gold contact plating and loop bellow contact type guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space without compromising performance. Ideal for industrial, aerospace, and telecommunications applications, the AMC35DRSIS288 is the go-to solution for high-reliability board-to-board connections.