AMC35DRSI

Heilind Number:SULAMC35DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRSI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRSI

Detailed Description

AMC35DRSI features a rugged design with PPS and Beryllium Copper construction, making it ideal for demanding applications. This female connector offers 70 positions in a double-row layout, ensuring efficient connectivity. With a threaded mount type and thru-hole termination method, it provides secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets high-power requirements. Its loop bellow contact type and straight orientation further enhance performance. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. The gold termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution. This connector is part of the Hi-Rel series, providing quality and reliability for mission-critical systems.