AMC35DRSN

Heilind Number:SULAMC35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRSN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRSN

Detailed Description

Introducing the AMC35DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows with a pitch of 2.54mm (0.1in) and 70 positions, it allows for efficient signal transmission. The termination method, through-hole mounting, guarantees secure attachment to the PCB. Contact materials of Beryllium Copper with gold plating offer excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Its straight orientation and compact dimensions of 15.49mm (0.61in) height and 9.4mm (0.37in) width facilitate easy integration into designs. Trust the AMC35DRSN for premium quality and performance in your connectivity solutions.