AMC35DRSS

Heilind Number:SULAMC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRSS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRSS

Detailed Description

The AMC35DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PPS and Beryllium Copper with gold plating, it ensures reliable signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, this connector offers precise and secure connectivity. Its straight orientation, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for power and data transmission. With a wide operating temperature range of -65 to 150°C, it is ideal for use in harsh environments. The connector has 70 positions and a tail length of 4.83mm, providing ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold-plated termination ensures durability and corrosion resistance. The AMC35DRSS is a top choice for applications where performance, reliability, and longevity are essential.