AMC35DRST

Heilind Number:SULAMC35DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULAMC35DRST

Detailed Description

Introducing the AMC35DRST, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 2 rows and 70 positions spaced at 2.54mm pitch, it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it space-efficient for PCB applications. Suitable for hi-rel environments, the AMC35DRST is a reliable choice for board-to-board and card edge connections.