AMC35DRSZ

Heilind Number:SULAMC35DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC35DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC35DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC35DRSZ

Detailed Description

Introducing the AMC35DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, dual-row design with side hole mount type and through-hole termination method, make it versatile for various PCB configurations. Featuring 70 gold-plated contact pins, each with a loop bellow design, it guarantees optimal signal transmission with a voltage rating of 700 VAC. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial electronics. Its compact dimensions of .61 inches in height and 9.4mm in width provide space-saving solutions without compromising performance. Trust the AMC35DRSZ for secure and durable board-to-board connections.