| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC35DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC35DRTH-S13 |
AMC35DRTH-S13
| Heilind Number: | SULAMC35DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC35DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
AMC35DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power transmission requirements. The 2.54mm pitch and 70 positions make it ideal for high-density circuitry. Gold-plated contacts and Full Bellow design guarantee optimal signal integrity. The connector's clearance hole mount type and card extender termination method offer easy installation. Operating in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The AMC35DRTH-S13 is a top choice for aerospace, defense, and industrial applications where durability and performance are paramount.

